Part Details for TT142N14KOFHOSA1 by Infineon Technologies AG
Overview of TT142N14KOFHOSA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TT142N14KOFHOSA1
TT142N14KOFHOSA1 CAD Models
TT142N14KOFHOSA1 Part Data Attributes
|
TT142N14KOFHOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TT142N14KOFHOSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 230A I(T)RMS, 1400V V(DRM), 1400V V(RRM), 2 Element, MODULE-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 150 mA | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 230 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1400 V | |
Repetitive Peak Reverse Voltage | 1400 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for TT142N14KOFHOSA1
This table gives cross-reference parts and alternative options found for TT142N14KOFHOSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TT142N14KOFHOSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TT142N14KOF-K | Silicon Controlled Rectifier, 230A I(T)RMS, 142000mA I(T), 1400V V(DRM), 1400V V(RRM), 2 Element, MODULE-7 | Eupec Gmbh & Co Kg | TT142N14KOFHOSA1 vs TT142N14KOF-K |
TT142N14KOFHPSA1 | Silicon Controlled Rectifier, 230A I(T)RMS, 1400V V(DRM), 1400V V(RRM), 2 Element, MODULE-7 | Infineon Technologies AG | TT142N14KOFHOSA1 vs TT142N14KOFHPSA1 |