Part Details for TT21402-48LQI36(T) by Parade Technologies Ltd
Overview of TT21402-48LQI36(T) by Parade Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TT21402-48LQI36(T)
TT21402-48LQI36(T) CAD Models
TT21402-48LQI36(T) Part Data Attributes
|
TT21402-48LQI36(T)
Parade Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
TT21402-48LQI36(T)
Parade Technologies Ltd
Microprocessor Circuit, CMOS, 6 X 6 MM, 0.60 MM HEIGHT, 0.40 MM PITCH, QFN-48
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PARADE TECHONOLOGIES INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-XQCC-N48 | |
Number of Terminals | 48 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |