There are no models available for this part yet.
Overview of TT21403-56LQI48 by Parade Technologies Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TT21403-56LQI48 by Parade Technologies Ltd
Part Data Attributes for TT21403-56LQI48 by Parade Technologies Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
PARADE TECHNOLOGIES INC
|
Package Description
|
QFN-56
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
JESD-30 Code
|
S-XQCC-N56
|
Number of Terminals
|
56
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
QCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Supply Voltage-Max
|
1.95 V
|
Supply Voltage-Min
|
1.71 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
QUAD
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR CIRCUIT
|
Alternate Parts for TT21403-56LQI48
This table gives cross-reference parts and alternative options found for TT21403-56LQI48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TT21403-56LQI48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYTT21403-56LQI48 | Microprocessor Circuit, CMOS, 6 X 6 MM, 0.60 MM HEIGHT, 0.35 MM PITCH, QFN-56 | Cypress Semiconductor | TT21403-56LQI48 vs CYTT21403-56LQI48 |