Part Details for TT320-4-4 by Block USA Inc.
Overview of TT320-4-4 by Block USA Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TT320-4-4
TT320-4-4 CAD Models
TT320-4-4 Part Data Attributes
|
TT320-4-4
Block USA Inc.
Buy Now
Datasheet
|
Compare Parts:
TT320-4-4
Block USA Inc.
Power Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STANDARD: VDE | |
Approvals | CSA; CUL; DIN; EN; IEC; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 510 mm | |
Input Voltage-Nom | 400 V | |
Length | 550 mm | |
Mounting Feature | CHASIS MOUNT | |
Number of Secondary Winding | 3 | |
Operating Temperature-Max | 50 °C | |
Output Voltage 1 | 400 V | |
Output Voltage 2 | 400 V | |
Primary Rating | TRIPLE 400V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 20000 VA | |
Width | 297 mm |