Part Details for TT320-69-4 by Block USA Inc.
Overview of TT320-69-4 by Block USA Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Part Details for TT320-69-4
TT320-69-4 CAD Models
TT320-69-4 Part Data Attributes
|
TT320-69-4
Block USA Inc.
Buy Now
Datasheet
|
Compare Parts:
TT320-69-4
Block USA Inc.
Power Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Approvals | CSA; EN; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 510 mm | |
Input Voltage-Nom | 690 V | |
Length | 550 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 3 | |
Operating Temperature-Max | 50 °C | |
Output Voltage 1 | 400 V | |
Output Voltage 2 | 400 V | |
Primary Rating | TRIPLE 690V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 20000 VA | |
Width | 297 mm |