Part Details for TT3200W3S by EMC Technology RF Labs
Overview of TT3200W3S by EMC Technology RF Labs
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for TT3200W3S
TT3200W3S CAD Models
TT3200W3S Part Data Attributes
|
TT3200W3S
EMC Technology RF Labs
Buy Now
Datasheet
|
Compare Parts:
TT3200W3S
EMC Technology RF Labs
Fixed Attenuator, 0MHz Min, 8000MHz Max, DIE-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMC TECHNOLOGY & FLORIDA RF LABS | |
Package Description | DIE-3 | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX(PEAK)=50W | |
Attenuation-Nom | 20 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.35 |