Part Details for TT320N16SOFHPSA1 by Infineon Technologies AG
Overview of TT320N16SOFHPSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT320N16SOFHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2077
|
Newark | Thyristor Module, 1.6Kv, 320A, Scr Module Type:Series Connected - Scr/Diode, Peak Repetitive Off-State Voltage, Vdrm:1.6Kv, Gate Trigger Current Max, Igt:150Ma, Current It Av:320A, On State Rms Current It(Rms):520A, Peak Non Rep Rohs Compliant: Yes |Infineon TT320N16SOFHPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$86.9500 / $102.0900 | Buy Now |
DISTI #
448-TT320N16SOFHPSA1-ND
|
DigiKey | THYRISTOR MODULE 1600V 320A Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$81.0844 / $98.1900 | Buy Now |
DISTI #
TT320N16SOFHPSA1
|
Avnet Americas | Thyristor SCR 1.6KV 9.5KA 7-Pin BG-PB50SB-1 Tray - Trays (Alt: TT320N16SOFHPSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 3 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$97.2160 | Buy Now |
DISTI #
726-TT320N16SOFHPSA1
|
Mouser Electronics | Discrete Semiconductor Modules L#T-BOND MODULE RoHS: Compliant | 0 |
|
$86.2900 / $98.1600 | Order Now |
DISTI #
73928817
|
RS | Thyristor, phase control, 1600V, 320A, 0.58mOhm, 0.110K/W, TT320N16SOF | Infineon TT320N16SOFHPSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$95.3600 / $99.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$80.4200 | Buy Now |
DISTI #
TT320N16SOF
|
TME | Module: thyristor, double series, 1.6kV, 320A, BG-PB50SB-1, screw Min Qty: 1 | 0 |
|
$133.6500 / $148.6200 | RFQ |
|
Ameya Holding Limited | Min Qty: 2 | 45 |
|
$103.2052 | Buy Now |
DISTI #
SP001328720
|
EBV Elektronik | Thyristor SCR 1.6KV 9.5KA 7-Pin BG-PB50SB-1 Tray (Alt: SP001328720) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TT320N16SOFHPSA1
TT320N16SOFHPSA1 CAD Models
TT320N16SOFHPSA1 Part Data Attributes
|
TT320N16SOFHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TT320N16SOFHPSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 520A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 2 Element, MODULE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 150 mA | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 520 A | |
Reference Standard | IEC-747-6; UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |