Part Details for TTC-5029 by Tamura Corporation of America
Overview of TTC-5029 by Tamura Corporation of America
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50294-5048ELF | Amphenol Communications Solutions | High Pin Count back plane connectors, Receptacle, Right Angle, 3 Row 0 Guide Solder tail, 48 Positions | |
50295-1100ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 100 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50295-5100ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 100 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for TTC-5029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT7213-ND
|
DigiKey | AUDIO XFMR 600 / 600 TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8077 / $6.5600 | Buy Now |
DISTI #
838-TTC-5029
|
Mouser Electronics | Audio Transformers / Signal Transformers MODEM TRANSFORMERS 40Ohm Prim. DCR 40Ohm Sec RoHS: Compliant | 0 |
|
$3.9300 / $6.5600 | Order Now |
|
Onlinecomponents.com | Telecom Transformer 1:1 40Ohm Prim. DCR 40Ohm Sec. DCR 4Term. PC Pin Thru-Hole RoHS: Compliant |
1155 In Stock |
|
$3.0800 / $5.0000 | Buy Now |
DISTI #
TTC-5029
|
Richardson RFPD | POWER TRANSFORMER RoHS: Compliant Min Qty: 500 | 0 |
|
$3.6900 / $4.0000 | Buy Now |
|
Master Electronics | Telecom Transformer 1:1 40Ohm Prim. DCR 40Ohm Sec. DCR 4Term. PC Pin Thru-Hole RoHS: Compliant |
1155 In Stock |
|
$3.0800 / $5.0000 | Buy Now |
Part Details for TTC-5029
TTC-5029 CAD Models
TTC-5029 Part Data Attributes
|
TTC-5029
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
TTC-5029
Tamura Corporation of America
TRANSFORMER TELECOMM 600:600 OHM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Tamura | |
Additional Feature | TURNS RATIO: 1:1 | |
Height | 12 mm | |
Length | 17 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 4 kHz | |
Operating Frequency-Min | 0.2 kHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Impedance | 600 OHMS | |
Secondary Impedance | 600 OHMS | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 17 mm |