Part Details for TTE43N9T1/4E by TE Connectivity
Overview of TTE43N9T1/4E by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for TTE43N9T1/4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H0791
|
Newark | Tte43N9T1/4E=Tt 4 Pole Sealed- |Alcoswitch Te Connectivity TTE43N9T1/4E Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.7500 | Buy Now |
DISTI #
506-TTE43N9T1/4E
|
Mouser Electronics | Toggle Switches 4PDT WATERTIGHT SLD TOGGLE SWITCH | 0 |
|
$47.7000 | Order Now |
DISTI #
000000000000088390
|
Sager | Toggle Switches 4PDT WATERTIGHT SLD TOGGLE SWITCH | 0 |
|
Buy Now |
Part Details for TTE43N9T1/4E
TTE43N9T1/4E CAD Models
TTE43N9T1/4E Part Data Attributes:
|
TTE43N9T1/4E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TTE43N9T1/4E
TE Connectivity
Toggle Switch, 4PDT, On-on, 3A, 28VDC, Solder Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |