Part Details for TTH400150RJ by TE Connectivity
Overview of TTH400150RJ by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for TTH400150RJ
TTH400150RJ CAD Models
TTH400150RJ Part Data Attributes
|
TTH400150RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TTH400150RJ
TE Connectivity
Resistor, Wire Wound, 150ohm, 5% +/-Tol, -400,400ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 330 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 400 W | |
Resistance | 150 Ω | |
Series | TT | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 5% |