-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable, 6 Conductor(s), 24AWG, Communication Cable, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1442
|
Newark | Cable, Ttl To Usb Serial Converter, 3.3V, Wire End, Conversion Type:Usb To 3.3V Ttl Converter, Baud Rate:3Mbaud, Converter Connector Type:Free/Stripped End, Chip Type:Ft232R, Cable Length - Metric:1.8M, Cable Length - Imperial:6Ft Rohs Compliant: Yes |Ftdi TTL-232R-3V3-WE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8369 |
|
$25.1900 | Buy Now |
DISTI #
768-1016-ND
|
DigiKey | CABLE USB EMBD UART 3.3V WIRED Min Qty: 1 Lead time: 14 Weeks Container: Box |
44 In Stock |
|
$21.6250 / $23.4000 | Buy Now |
DISTI #
895-TTL-232R-3V3-WE
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB Embedded Serial Conv 3V3 Wire End RoHS: Compliant | 0 |
|
$20.3400 / $23.8000 | Order Now |
DISTI #
70069399
|
RS | Single Ended, USB Type A Plug to Pigtail, 1.8 m, USBmadeEZ-UART Series | FTDI TTL-232R-3V3-WE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 548 |
|
$23.4000 | Buy Now |
DISTI #
TTL-232R-3V3-WE
|
TME | Module: cable integrated, USB, USB A, lead, 3.3V Min Qty: 1 | 50 |
|
$21.0000 / $23.5000 | Buy Now |
|
Chip1Cloud | CABLE USB EMBD UART 3.3V WIRED | 3330 |
|
RFQ | |
DISTI #
1740365
|
element14 Asia-Pacific | CABLE, USB-TTL, 3.3V, WIRE-END RoHS: Compliant Min Qty: 1 Container: Each | 9649 |
|
$23.1252 / $26.2046 | Buy Now |
DISTI #
1740365
|
Farnell | CABLE, USB-TTL, 3.3V, WIRE-END RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 7949 |
|
$21.9465 / $24.8610 | Buy Now |
|
Neutron USA | USB Cables / IEEE 1394 Cables USB Embedded Serial Conv 3V3 Wire End | 0 |
|
$120.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TTL-232R-3V3-WE
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
TTL-232R-3V3-WE
FTDI Chip
Wire And Cable, 6 Conductor(s), 24AWG, Communication Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | FTDI Chip | |
Application | INSTRUMENTATION AND CONTROL USE | |
Approvals | CE; UL | |
Connector Side1 | USB | |
Connector Side2 | UART | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 5 mm | |
IEC Conformance | NO | |
Length | 1.8 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |