Part Details for TTSI016641BL-1 by Avago Technologies
Overview of TTSI016641BL-1 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TTSI016641BL-1
TTSI016641BL-1 CAD Models
TTSI016641BL-1 Part Data Attributes
|
TTSI016641BL-1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
TTSI016641BL-1
Avago Technologies
DATACOM, TIME SLOT ASSIGNER, PBGA324, PLASTIC, BGA-324
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Number of Functions | 1 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.51 mm | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Telecom IC Type | TIME SLOT ASSIGNER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |
Alternate Parts for TTSI016641BL-1
This table gives cross-reference parts and alternative options found for TTSI016641BL-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TTSI016641BL-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TTSI016641BL-1 | Time Slot Assigner, PBGA324, PLASTIC, BGA-324 | Broadcom Limited | TTSI016641BL-1 vs TTSI016641BL-1 |