Part Details for TTSI1K16T3TL by LSI Corporation
Overview of TTSI1K16T3TL by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TTSI1K16T3TL
TTSI1K16T3TL CAD Models
TTSI1K16T3TL Part Data Attributes:
|
TTSI1K16T3TL
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
TTSI1K16T3TL
LSI Corporation
Time Slot Assigner, CMOS, PQFP144,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LUCENT TECHNOLOGIES INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP144,.87SQ,20 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TIME SLOT ASSIGNER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for TTSI1K16T3TL
This table gives cross-reference parts and alternative options found for TTSI1K16T3TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TTSI1K16T3TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TTSI1K16T3TL | Time Slot Assigner, CMOS, PQFP144, TQFP-144 | Broadcom Limited | TTSI1K16T3TL vs TTSI1K16T3TL |
TTSI1K16T3TL | DATACOM, TIME SLOT ASSIGNER, PQFP144, TQFP-144 | Avago Technologies | TTSI1K16T3TL vs TTSI1K16T3TL |