TTSN54LS366AJ
Twilight Technology Inc
Description: Bus Driver, 1-Func, 6-Bit, Inverted Output, TTL, CDIP16

Overview of TTSN54LS366AJ by Twilight Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for TTSN54LS366AJ by Twilight Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TTSN54LS366AJ by Twilight Technology Inc

TTSN54LS366AJ
Twilight Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TWILIGHT TECHNOLOGY INC
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
JESD-30 Code
R-XDIP-T16
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Number of Bits
6
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
21 mA
Prop. Delay@Nom-Sup
18 ns
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. TTSN54LS366AJ
    Twilight Technology Inc
    Bus Driver, 1-Func, 6-Bit, Inverted Output, TTL, CDIP16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TTSN54LS366AJ by Twilight Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TTSN54LS366AJ by Twilight Technology Inc

Select Manufacturer
Which Manufacturer of TTSN54LS366AJ would you like to use for your alert(s)?
  • Please alert me when TTSN54LS366AJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TTSN54LS366AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TTSN54LS366AJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TTSN54LS366AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TTSN54LS366AJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TTSN54LS366AJ by Twilight Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: