Part Details for TUA6014XS by Siemens
Overview of TUA6014XS by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TUA6014XS
TUA6014XS CAD Models
TUA6014XS Part Data Attributes
|
TUA6014XS
Siemens
Buy Now
Datasheet
|
Compare Parts:
TUA6014XS
Siemens
Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | SSOP | |
Package Description | , | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO ACCEPTS FREQUENCY RANGE FROM 40 MHZ TO 500 MHZ | |
Built-in IF Amplifier | NO | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 900 MHz | |
Input Frequency-Min (RF) | 350 MHz | |
JESD-30 Code | R-PDSO-G28 | |
Noise Figure-Nom | 7 dB | |
Number of Bands | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for TUA6014XS
This table gives cross-reference parts and alternative options found for TUA6014XS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUA6014XS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTS6027-S | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | TUA6014XS vs KTS6027-S |
TUA6026K | 2-BAND, VIDEO TUNER, PDSO28, PLASTIC, TSSOP-28 | Siemens | TUA6014XS vs TUA6026K |
TUA6022XS | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | TUA6014XS vs TUA6022XS |
TUA6026S | 2-BAND, VIDEO TUNER, PDSO28, PLASTIC, TSSOP-28 | Siemens | TUA6014XS vs TUA6026S |
TUA6024-S | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | TUA6014XS vs TUA6024-S |
KTS6029-K | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | TUA6014XS vs KTS6029-K |
TUA6026-K | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | TUA6014XS vs TUA6026-K |
TUA6026XS | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | TUA6014XS vs TUA6026XS |
TUA6024XS | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | TUA6014XS vs TUA6024XS |
TUA6024-K | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Siemens | TUA6014XS vs TUA6024-K |