Part Details for TUA6028XS by Infineon Technologies AG
Overview of TUA6028XS by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for TUA6028XS
TUA6028XS CAD Models
TUA6028XS Part Data Attributes:
|
TUA6028XS
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TUA6028XS
Infineon Technologies AG
Video Tuner, 2-Band, PDSO28, 1 MM HEIGHT, PLASTIC, TSSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SSOP | |
Package Description | 1 MM HEIGHT, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 900 MHz | |
Input Frequency-Min (RF) | 350 MHz | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Noise Figure-Nom | 7 dB | |
Number of Bands | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 84 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for TUA6028XS
This table gives cross-reference parts and alternative options found for TUA6028XS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUA6028XS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2120CTI+ | Complete, Direct-Conversion Tuner for DVB-S and Free-to-Air Applications, 28-LFCSP-5X5X0.75, 28 Pins, 0 to 70C | Analog Devices Inc | TUA6028XS vs MAX2120CTI+ |
TDA6403M | IC 2-BAND, VIDEO TUNER, PDSO28, 5.30 MM, PLASTIC, SOT-341-1, SSOP-28, Tuner IC | NXP Semiconductors | TUA6028XS vs TDA6403M |
M61101FP | 1-BAND, VIDEO TUNER, PQCC28, 5 X 5 MM, 0.50 MM PITCH, PLASTIC, HWQFN-28 | Renesas Electronics Corporation | TUA6028XS vs M61101FP |
TUA6012XS | Video Tuner, 2-Band, PDSO28, 1 MM HEIGHT, PLASTIC, TSSOP-28 | Infineon Technologies AG | TUA6028XS vs TUA6012XS |
TUA6028-S | Video Tuner, 2-Band, PDSO28, 1 MM HEIGHT, PLASTIC, TSSOP-28 | Infineon Technologies AG | TUA6028XS vs TUA6028-S |
TDA6403MDB | IC VIDEO TUNER, PDSO28, PLASTIC, SOT-341, SSOP-28, Tuner IC | NXP Semiconductors | TUA6028XS vs TDA6403MDB |
TUA6014-S | Video Tuner, 2-Band, PDSO28, 1 MM HEIGHT, PLASTIC, TSSOP-28 | Infineon Technologies AG | TUA6028XS vs TUA6014-S |
TDA6404TS/C1 | IC VIDEO TUNER, PDSO28, PLASTIC, SOT-341, SSOP-28, Tuner IC | NXP Semiconductors | TUA6028XS vs TDA6404TS/C1 |
TUA6014XS | Video Tuner, 2-Band, PDSO28, 1 MM HEIGHT, PLASTIC, TSSOP-28 | Infineon Technologies AG | TUA6028XS vs TUA6014XS |
KTS6029-2 | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Infineon Technologies AG | TUA6028XS vs KTS6029-2 |