-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 504W, Hybrid, PACKAGE-11
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3210
|
Newark | Power Supply, Ac-Dc, 28V, 18A Rohs Compliant: Yes |Cosel TUNS500F28 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$197.3600 / $304.3400 | Buy Now |
DISTI #
1776-1804-ND
|
DigiKey | AC/DC CONVERTER 28V 500W Min Qty: 1 Lead time: 13 Weeks Container: Box |
29 In Stock |
|
$188.0620 / $214.9300 | Buy Now |
DISTI #
436-TUNS500F28
|
Mouser Electronics | AC/DC Power Modules 504W 28V 18A AC-DC Power Supply RoHS: Compliant | 20 |
|
$194.3600 / $212.1600 | Buy Now |
DISTI #
70161223
|
RS | Power Supply, AC-DC,28V,18A,85-264V In, Enclosed, Heatsink, Telecom,504W, TUNS Series | Cosel U.S.A. Inc. TUNS500F28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$191.2900 / $214.9200 | Buy Now |
|
Future Electronics | TUNS500F Series 504W 28V 18A AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 10 Container: Box | 0Box |
|
$201.7000 / $211.7900 | Buy Now |
DISTI #
4295793
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 28V, 18A RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$210.1707 / $219.2763 | Buy Now |
DISTI #
4295793
|
Farnell | POWER SUPPLY, AC-DC, 28V, 18A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 5 |
|
$287.9027 | Buy Now |
|
Neutron USA | Switching Power Supplies 504W 28V 18A AC-DC Power Supply, Enclosed, Adj Vout, AC85 - 264V in 1ph, 11-DIP | 49 |
|
$461.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUNS500F28
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
TUNS500F28
Cosel USA Inc
AC-DC Regulated Power Supply Module, 1 Output, 504W, Hybrid, PACKAGE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE-11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | LG-MAX; WD-MAX | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-P11 | |
Length | 117.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Output Voltage-Max | 33.6 V | |
Output Voltage-Min | 22.4 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 504 W | |
Trim/Adjustable Output | YES | |
Width | 61.5 mm |