If you like Findchips… You will love Findchips PRO. Try it Now.

TUSB1210BRHBT

High-speed 480-Mbps USB 2.0 OTG transceiver 32-VQFN -40 to 85

Manufacturer Texas Instruments
Price Range $1.8140 / $3.7100

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

1,996

Part Number Description Manufacturer Compare
TUSB1210BQRHBRQ1 Telecommunication Circuits LINE TRANSCEIVER Texas Instruments TUSB1210BRHBT vs TUSB1210BQRHBRQ1
TUSB1210BRHBRQ1 Telecommunication Circuits Automotive USB2.0 high-speed 480-Mbps ULPI PHY transceiver 32-VQFN -40 to 85 Texas Instruments TUSB1210BRHBT vs TUSB1210BRHBRQ1
Part Number Description Manufacturer Compare
L-ET901-L-DB Telecommunication Circuits Ethernet Transceiver, PQFP48, 7 X 7 MM, LEAD FREE, LQFP-48 LSI Corporation TUSB1210BRHBT vs L-ET901-L-DB
TUSB1210BQRHBRQ1 Telecommunication Circuits LINE TRANSCEIVER Texas Instruments TUSB1210BRHBT vs TUSB1210BQRHBRQ1
DP83848YB Telecommunication Circuits DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, LQFP-48 Rochester Electronics LLC TUSB1210BRHBT vs DP83848YB
TUSB1210RHB Telecommunication Circuits LINE TRANSCEIVER, PQCC32, PLASTIC, QFN-32 Texas Instruments TUSB1210BRHBT vs TUSB1210RHB
TUSB1210BRHBRQ1 Telecommunication Circuits Automotive USB2.0 high-speed 480-Mbps ULPI PHY transceiver 32-VQFN -40 to 85 Texas Instruments TUSB1210BRHBT vs TUSB1210BRHBRQ1
DP83848YB/NOPB Telecommunication Circuits IC DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48, Network Interface National Semiconductor Corporation TUSB1210BRHBT vs DP83848YB/NOPB
L-ET901-L-DT Telecommunication Circuits DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, LEAD FREE, LQFP-48 Avago Technologies TUSB1210BRHBT vs L-ET901-L-DT
SX1211I084TRT Telecommunication Circuits Ethernet Transceiver, 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, TQFN-32 Semtech Corporation TUSB1210BRHBT vs SX1211I084TRT
V62/12615-01YE Telecommunication Circuits Enhanced Product PHYTER extreme temperature single port 10/100 Mb/s Ethernet physical layer 48-HLQFP -55 to 125 Texas Instruments TUSB1210BRHBT vs V62/12615-01YE
DP83848YBX/NOPB Telecommunication Circuits Extended temperature, 10/100-Mbps Ethernet PHY transceiver with JTAG support 48-HLQFP -40 to 125 Texas Instruments TUSB1210BRHBT vs DP83848YBX/NOPB

Global Popularity

Popularity in Telecommunication Circuits

Popularity in Network Interfaces

Popularity by Region

Very High

Medium

Good

Low

  • 1. Malaysia
    100
  • 2. China
    97
  • 3. India
    95
  • 4. Israel
    94
  • 5. South Korea
    88
  • 6. United States
    81
  • 7. Serbia
    78
  • 8. Georgia
    78
  • 9. Malawi
    73
  • 10. Tunisia
    73

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • DECA Reference Design Featuring Altera’s Max10 FPGA Developed by Arrow Electronics : Arrow Electronics
    DECA: DECA is a full featured hardware evaluation board, available through Arrow Electronics, that enables engineers to reduce board area, cost, and complexity while interfacing to a multitude of sensors and interfaces including Texas Instruments’ (TI) new humidity and industry leading temperature sensor. Additionally, the board incorporates other signal chain, audio, logic and sensing integrated circuits from TI. Coupled with a BLE/WIFI cape, both software and hardware engineers can kickstart an Internet of Things (IoT) design taking integration to the next level.
  • DECA Reference Design Featuring Altera’s Max10 FPGA Developed by Arrow Electronics : Arrow Electronics
    DECA: DECA is a full featured hardware evaluation board, available through Arrow Electronics, that enables engineers to reduce board area, cost, and complexity while interfacing to a multitude of sensors and interfaces including Texas Instruments’ (TI) new humidity and industry leading temperature sensor. Additionally, the board incorporates other signal chain, audio, logic and sensing integrated circuits from TI. Coupled with a BLE/WIFI cape, both software and hardware engineers can kickstart an Internet of Things (IoT) design taking integration to the next level.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →