Part Details for TUSB2040N by Texas Instruments
Overview of TUSB2040N by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TUSB2040N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TUSB2040N-ND
|
DigiKey | MICROPROCESSOR CIRCUIT PDIP28 Min Qty: 146 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
754 In Stock |
|
$2.0600 | Buy Now |
|
Rochester Electronics | TUSB2040A - 4-PORT HUB FOR THE UNIVERSAL SERIAL BUS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 754 |
|
$1.7700 / $2.0800 | Buy Now |
Part Details for TUSB2040N
TUSB2040N CAD Models
TUSB2040N Part Data Attributes:
|
TUSB2040N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB2040N
Texas Instruments
4-Port USB Hub 28-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDIP-T28 | |
Length | 36.32 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for TUSB2040N
This table gives cross-reference parts and alternative options found for TUSB2040N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB2040N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUSB2040N | Microprocessor Circuit, CMOS, PDIP28, PLASTIC, DIP-28 | Rochester Electronics LLC | TUSB2040N vs TUSB2040N |
TUSB2040AN | 4-Port USB Hub 28-PDIP | Texas Instruments | TUSB2040N vs TUSB2040AN |
TUSB2040AN | Microprocessor Circuit, CMOS, PDIP28 | Rochester Electronics LLC | TUSB2040N vs TUSB2040AN |