-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UART, I<sup>2</sup>C & IrDA serial port to USB bridge 32-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8295
|
Newark | Controller, Serial-To-Usb, 32Lqfp, Bridge Type:Usb To Serial Port, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Lqfp, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS TUSB3410IVF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.7000 / $9.6600 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
ComSIT USA | USB TO SERIAL PORT CONTROLLER USB Bus Controller, CMOS, PQFP32 RoHS: Compliant | Europe - 9 |
|
RFQ | |
DISTI #
TUSB3410IVF
|
Direct Components, Inc. | 460 |
|
RFQ | ||
DISTI #
3124772
|
Farnell | CONTROLLER, SERIAL-TO-USB, 32LQFP RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$6.1778 / $8.9802 | Buy Now |
DISTI #
3124772RL
|
Farnell | CONTROLLER, SERIAL-TO-USB, 32LQFP RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$6.1778 / $8.9802 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUSB3410IVF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB3410IVF
Texas Instruments
UART, I<sup>2</sup>C & IrDA serial port to USB bridge 32-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | ||
Bus Compatibility | I2C; UART | |
Clock Frequency-Max | 12 MHz | |
Data Transfer Rate-Max | 12 MBps | |
Drive Interface Standard | RS232; RS485 | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for TUSB3410IVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB3410IVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUSB3410VFG4 | UART, I2C & IrDA serial port to USB bridge 32-LQFP 0 to 70 | Texas Instruments | TUSB3410IVF vs TUSB3410VFG4 |
TUSB3410VF | UART, I2C & IrDA serial port to USB bridge 32-LQFP 0 to 70 | Texas Instruments | TUSB3410IVF vs TUSB3410VF |