-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Type-C™ 8.1-Gbps multi-protocol linear redriver crosspoint switch for source side 40-WQFN 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0888
|
Newark | Usb Redriver Switch, 8.1Gbps, Wqfn-40, Usb Ic Type:Vesa Usb Type-C Crosspoint Switch, Usb Standard:Usb 3.1, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Wqfn, No. Of Pins:40Pins, Data Rate:8.1Mbps, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TUSB546A-DCIRNQT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.0100 / $7.2200 | Buy Now |
DISTI #
296-47608-1-ND
|
DigiKey | 5GBPS TYPEC DP ALT MODE REDRIVER Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1158 In Stock |
|
$3.3206 / $6.6200 | Buy Now |
DISTI #
595-TUSB546A-DCIRNQT
|
Mouser Electronics | USB Interface IC USB Type-C™ 8.1-Gbps multi-protocol linear redriver crosspoint switch for source side 40-WQFN 0 to 70 RoHS: Compliant | 703 |
|
$3.4900 / $6.6200 | Buy Now |
|
Ameya Holding Limited | 5GBPS TYPEC DP ALT MODE REDRIVER | 200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUSB546A-DCIRNQT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB546A-DCIRNQT
Texas Instruments
USB Type-C™ 8.1-Gbps multi-protocol linear redriver crosspoint switch for source side 40-WQFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-06-30 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |