Meet us at Electronica 2018 to learn more about Supplyframe Software & Media solutions for your business. Schedule Appointment

TUSB7320RKMR

SuperSpeed USB 3.0 2-Port xHCI Host Controller 100-WQFN-MR 0 to 70

Manufacturer Texas Instruments
Price Range $5.7800 / $8.9180

Part Details

CAD Models Information

Model Data Powered by Samacsys
There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Total Inventory

1,768

Part Number Description Manufacturer Compare
TUSB7320IRKMR Microcontrollers and Processors SuperSpeed USB 3.0 2-Port xHCI Host Controller 100-WQFN-MR -40 to 85 Texas Instruments TUSB7320RKMR vs TUSB7320IRKMR
TUSB7320IRKMT Microcontrollers and Processors SuperSpeed USB 3.0 2-Port xHCI Host Controller 100-WQFN-MR -40 to 85 Texas Instruments TUSB7320RKMR vs TUSB7320IRKMT
TUSB7320RKMT Microcontrollers and Processors SuperSpeed USB 3.0 2-Port xHCI Host Controller 100-WQFN-MR 0 to 70 Texas Instruments TUSB7320RKMR vs TUSB7320RKMT
Part Number Description Manufacturer Compare
TUSB7340IRKMR Microcontrollers and Processors SuperSpeed USB 3.0 4-Port xHCI Host Controller 100-WQFN-MR -40 to 85 Texas Instruments TUSB7320RKMR vs TUSB7340IRKMR
TUSB7340RKMR Microcontrollers and Processors SuperSpeed USB 3.0 4-Port xHCI Host Controller 100-WQFN-MR 0 to 70 Texas Instruments TUSB7320RKMR vs TUSB7340RKMR
TUSB7320IRKMT Microcontrollers and Processors SuperSpeed USB 3.0 2-Port xHCI Host Controller 100-WQFN-MR -40 to 85 Texas Instruments TUSB7320RKMR vs TUSB7320IRKMT
TUSB7320RKMT Microcontrollers and Processors SuperSpeed USB 3.0 2-Port xHCI Host Controller 100-WQFN-MR 0 to 70 Texas Instruments TUSB7320RKMR vs TUSB7320RKMT
TUSB7340RKMT Microcontrollers and Processors SuperSpeed USB 3.0 4-Port xHCI Host Controller 100-WQFN-MR 0 to 70 Texas Instruments TUSB7320RKMR vs TUSB7340RKMT
TUSB7340IRKMT Microcontrollers and Processors SuperSpeed USB 3.0 4-Port xHCI Host Controller 100-WQFN-MR -40 to 85 Texas Instruments TUSB7320RKMR vs TUSB7340IRKMT
TUSB7320IRKMR Microcontrollers and Processors SuperSpeed USB 3.0 2-Port xHCI Host Controller 100-WQFN-MR -40 to 85 Texas Instruments TUSB7320RKMR vs TUSB7320IRKMR

Global Popularity

Popularity in Microcontrollers and Processors

Popularity in Bus Controllers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. Czech Republic
    99
  • 3. SGP
    98
  • 4. India
    88
  • 5. Taiwan
    85
  • 6. United States of America
    83
  • 7. Malaysia
    80
  • 8. Switzerland
    79
  • 9. Mexico
    79
  • 10. Ecuador
    78

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • 2-port SuperSpeed USB xHCI PCIe Card Reference Design
    TUSB7320EVM: The TUSB7320EVM board is a free-standing reference design for a two-port PCIe-based SuperSpeed USB (USB 3.0) Extensible Host Controller (xHCI). It is used to evaluate system compatibility. A Microsoft WHQL certified xHCI compliant driver stack is provided as well. The TUSB7320 is fully backwards compatible to USB 2.0 supporting USB peripherals and hubs that support all data transfer speeds: USB 2.0 Low-speed (1.5Mbps), USB 2.0 Full-speed (12 Mbps), USB 2.0 High-speed (480 Mbps) as well as SuperSpeed USB (5 Gbps). A SuperSpeed peripheral is required to evaluate SuperSpeed data transfer.
  • TUSB7320EVM 2-port SuperSpeed USB xHCI PCIe Card Reference Design | TI.com
    TUSB7320EVM: The TUSB7320EVM board is a free-standing reference design for a two-port PCIe-based SuperSpeed USB (USB 3.0) Extensible Host Controller (xHCI). It is used to evaluate system compatibility. A Microsoft WHQL certified xHCI compliant driver stack is provided as well. The TUSB7320 is fully backwards compatible to USB 2.0 supporting USB peripherals and hubs that support all data transfer speeds: USB 2.0 Low-speed (1.5Mbps), USB 2.0 Full-speed (12 Mbps), USB 2.0 High-speed (480 Mbps) as well as SuperSpeed USB (5 Gbps). A SuperSpeed peripheral is required to evaluate SuperSpeed data transfer.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details โ†’ or Request Extension โ†’
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to Findchips Pro โ†’