There are no models available for this part yet.
Overview of TV07RW-17-35SA by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TV07RW-17-35SA by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TV07RW-17-35SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port - Bulk (Alt: TV07RW-17-35SA) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$341.4222 | Buy Now | |
DISTI #
654-TV07RW-17-35SA
|
Mouser Electronics | Standard Circular Connector TV 55C 55#22D SKT RECP CAD | 0 |
|
$104.4600 / $132.3200 | Order Now | |
DISTI #
TV07RW-17-35SA
|
PEI Genesis | TV 55C 55#22D SKT RECP CAD Min Qty: 1 | 86 |
|
$96.0900 / $140.4400 | Buy Now |
CAD Models for TV07RW-17-35SA by Amphenol Corporation
Part Data Attributes for TV07RW-17-35SA by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
17
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
55
|
Alternate Parts for TV07RW-17-35SA
This table gives cross-reference parts and alternative options found for TV07RW-17-35SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07RW-17-35SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24WE35SA | MIL Series Connector, | Glenair Inc | TV07RW-17-35SA vs D38999/24WE35SA |
D38999/24WE35JA | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TV07RW-17-35SA vs D38999/24WE35JA |
D38999/24TE35SW | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TV07RW-17-35SA vs D38999/24TE35SW |
D38999/24NE35JA | MIL Series Connector | Amphenol Corporation | TV07RW-17-35SA vs D38999/24NE35JA |
D38999/24SE35SA | CONNECTOR, 55 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TV07RW-17-35SA vs D38999/24SE35SA |
D38999/24ZE35JA | MIL Series Connector | TE Connectivity | TV07RW-17-35SA vs D38999/24ZE35JA |
CJ1424WE35SW | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TV07RW-17-35SA vs CJ1424WE35SW |
TVS07RK17-35JA | MIL Series Connector | Amphenol Corporation | TV07RW-17-35SA vs TVS07RK17-35JA |
DTS24W17-35SA | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | TV07RW-17-35SA vs DTS24W17-35SA |
D38999/24W-E-35SA | MIL Series Connector, 55 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TV07RW-17-35SA vs D38999/24W-E-35SA |