Part Details for TV18-12PT-XV by Thomas & Betts
Overview of TV18-12PT-XV by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV18-12PT-XV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R0609
|
Newark | Terminal, Pin, Crimp, Red, 22-16Awg, Product Range:Catamount Series, Termination:Crimp, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:-, Pin Diameter:1.91Mm, Insulator Colour:Red, Insulator Material:Vinyl Rohs Compliant: Yes |Abb Thomas & Betts TV18-12PT-XV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1469 |
|
$0.3260 / $0.4140 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2504 / $0.3807 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2504 / $0.3807 | Buy Now |
Part Details for TV18-12PT-XV
TV18-12PT-XV CAD Models
TV18-12PT-XV Part Data Attributes
|
TV18-12PT-XV
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
TV18-12PT-XV
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 16 AWG |