Part Details for TV1X4220V100V by Carlo Gavazzi Holding AG
Overview of TV1X4220V100V by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TV1X4220V100V
TV1X4220V100V CAD Models
TV1X4220V100V Part Data Attributes
|
TV1X4220V100V
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
TV1X4220V100V
Carlo Gavazzi Holding AG
Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | IEC | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 100 mm | |
Input Voltage-Nom | 220 V | |
Isolation Voltage | 3000 V | |
Length | 125 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 3 | |
Output Voltage 1 | 100 V | |
Primary Rating | TRIPLE 220V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 200 VA | |
Width | 85 mm |