Part Details for TV5G by Boyd Corporation
Overview of TV5G by Boyd Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10WX1058
|
Newark | Heat Sink, Thermal Resistance:21.6°C/W, Packages Cooled:To-220, External Width - Metric:22Mm, External Height - Metric:19Mm, External Length - Metric:19Mm, External Diameter - Metric:-, Heat Sink Material:Aluminium, Product Range:- Rohs Compliant: Yes |Boyd TV5G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4289 |
|
$1.6000 / $1.7000 | Buy Now |
DISTI #
437919
|
Avnet Americas | Heat Sink Passive TO-220 Twisted Screw Mount 21°C/W Black Anodized - Bulk (Alt: 437919) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0748 / $1.5450 | Buy Now |
DISTI #
TV5G
|
TME | Heatsink: extruded Min Qty: 1 | 0 |
|
$16.4500 / $20.7900 | RFQ |
DISTI #
437919
|
Avnet Abacus | Heat Sink Passive TO-220 Twisted Screw Mount 21�C/W Black Anodized (Alt: 437919) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 1 Weeks, 3 Days | Abacus - 2000 |
|
Buy Now | |
DISTI #
170072
|
Farnell | HEAT SINK, TO-220, 21.6C/W RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 0 Days Container: Each | 5403 |
|
$2.8405 / $5.6686 | Buy Now |
Part Details for TV5G
TV5G CAD Models
TV5G Part Data Attributes
|
TV5G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
TV5G
Boyd Corporation
Heat Sink, 21ohm, Fin, Longitudinal, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | LONGITUDINAL | |
Finish | ANODIZED | |
Height | 19 mm | |
Length | 22 mm | |
Thermal Resistance | 21 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 19 mm |