Part Details for TVB270SC by TE Connectivity
Overview of TVB270SC by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVB270SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9362 |
|
RFQ | ||
|
Quest Components | 370 V, 60 A, SILICON SURGE PROTECTOR | 7489 |
|
$1.6500 / $3.3000 | Buy Now |
|
ComSIT USA | SIBAR THYRISTOR SURGE PROTECTOR Silicon Surge Protector, 365V V(BO) Max, 60A, DO-214 RoHS: Not Compliant |
|
|
RFQ |
Part Details for TVB270SC
TVB270SC CAD Models
TVB270SC Part Data Attributes
|
TVB270SC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TVB270SC
TE Connectivity
365V, 60A, SILICON SURGE PROTECTOR, DO-214, SMB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 370 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 270 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-Repetitive Pk On-state Cur | 60 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |