Part Details for TVL-55736GD032JR-LW-G-AAN by KYOCERA Corporation
Overview of TVL-55736GD032JR-LW-G-AAN by KYOCERA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Electronic Manufacturing
Automotive
Part Details for TVL-55736GD032JR-LW-G-AAN
TVL-55736GD032JR-LW-G-AAN CAD Models
TVL-55736GD032JR-LW-G-AAN Part Data Attributes
|
TVL-55736GD032JR-LW-G-AAN
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TVL-55736GD032JR-LW-G-AAN
KYOCERA Corporation
Graphic Dot Matrix LCD Display, LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Date Of Intro | 2016-11-24 | |
Backlight | LED | |
Interface | PARALLEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 320X240 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.8 V | |
Viewing Area Height | 53 mm | |
Viewing Area Length | 74 mm |