-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 Watt DC/DC converter, industrial, 4:1 input, ultra low ripple & noise, 1600 VDC isolation, encapsulated, metal case, DIP-24 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TVN5-2411WI by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TVN5-2411WI
|
TME | Converter: DC/DC, 5W, Uin: 9÷36VDC, Uout: 5VDC, Iout: 1000mA, DIP24 Min Qty: 1 | 15 |
|
$50.3200 / $58.9700 | Buy Now |
|
DISTI #
000000000005185397
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 703 |
|
$42.0300 / $57.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
TVN5-2411WI
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TVN5-2411WI
Traco Power
5 Watt DC/DC converter, industrial, 4:1 input, ultra low ripple & noise, 1600 VDC isolation, encapsulated, metal case, DIP-24 package
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dma, Dip10/24,.6,100 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Approvals | En, Iec, Ul | |
| Efficiency (Main Output) | 83% | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-MDMA-P10 | |
| JESD-609 Code | e3 | |
| Length | 31.8 Mm | |
| Line Regulation-Max | 0.2% | |
| Load Regulation-Max | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 95 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1 A | |
| Output Voltage-Max | 6 V | |
| Output Voltage-Min | 4.5 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Metal | |
| Package Code | DMA | |
| Package Equivalence Code | DIP10/24,.6,100 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Protections | Under Voltage Lockout; Short Circuit; Over Voltage | |
| Ripple Voltage (Main Out) | 0.0053025 Vrms | |
| Screening Level | En/Iec/Ul 62368-1 | |
| Seated Height-Max | 10.7 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 5 W | |
| Trim/Adjustable Output | Yes | |
| Warm-up Time | 0.05 S | |
| Width | 20.3 Mm |
This table gives cross-reference parts and alternative options found for TVN5-2411WI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVN5-2411WI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UWR-5/1000-D24 | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, 1 X 1 INCH, 0.450 INCH HEIGHT, PACKAGE-6 | TVN5-2411WI vs UWR-5/1000-D24 |
| UWR-5/1000-D24 | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, PACKAGE-6/4 | TVN5-2411WI vs UWR-5/1000-D24 |
| VXO7805-1000 | CUI Inc | Check for Price | 5 Vdc, 1 A, 5 W, 8~36 Vdc Input Range | TVN5-2411WI vs VXO7805-1000 |
The recommended input fuse rating is 2A slow-blow type, but it may vary depending on the specific application and input voltage.
Yes, the TVN5-2411WI can operate in a high-temperature environment, but it's recommended to derate the output power according to the temperature derating curve provided in the datasheet.
The TVN5-2411WI is not certified for medical applications, but it can be used in medical devices if the system designer ensures compliance with the relevant medical standards and regulations.
Yes, the TVN5-2411WI can be used in a redundant configuration, but it requires additional external circuitry to ensure proper redundancy and fault tolerance.
The typical MTBF of the TVN5-2411WI is around 1.5 million hours, but this value may vary depending on the operating conditions and environment.