Part Details for TVP3026-220BMDN by Texas Instruments
Overview of TVP3026-220BMDN by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVP3026-220BMDN
TVP3026-220BMDN CAD Models
TVP3026-220BMDN Part Data Attributes
|
TVP3026-220BMDN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TVP3026-220BMDN
Texas Instruments
1280X1024 PIXELS PALETTE-DAC DSPL CTLR, MQFP160, CAVITY UP, METAL, QFP-160
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 4 | |
Clock Frequency-Max | 14.31818 MHz | |
Display Configuration | 1280 X 1024 PIXELS | |
External Data Bus Width | 8 | |
JESD-30 Code | S-MQFP-G160 | |
Length | 27.64 mm | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.07 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 27.64 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, PALETTE DAC |
Alternate Parts for TVP3026-220BMDN
This table gives cross-reference parts and alternative options found for TVP3026-220BMDN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVP3026-220BMDN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVP3026-220PCE | 1280X1024 PIXELS PALETTE-DAC DSPL CTLR, PQFP160, FP-160 | Texas Instruments | TVP3026-220BMDN vs TVP3026-220PCE |
TVP3026-220PCE | Palette DAC, 1280 X 1024 Pixels, CMOS, PQFP160, FP-160 | Rochester Electronics LLC | TVP3026-220BMDN vs TVP3026-220PCE |
TVP3026-220BPCE | Palette DAC, 1280 X 1024 Pixels, CMOS, PQFP160, PLASTIC, QFP-160 | Rochester Electronics LLC | TVP3026-220BMDN vs TVP3026-220BPCE |