Part Details for TVP3026-220PCE by Texas Instruments
Overview of TVP3026-220PCE by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVP3026-220PCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TVP3026-220PCE-ND
|
DigiKey | PALETTE DAC, 1280 X 1024 PIXELS Min Qty: 16 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
22513 In Stock |
|
$19.3800 | Buy Now |
|
Quest Components | 1280 X 1024 PIXELS PALETTE-DAC DSPL CTLR, PQFP160 | 96 |
|
$14.9670 / $16.2143 | Buy Now |
|
Rochester Electronics | Palette DAC, 1280 X 1024 Pixels, PQFP160 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 22513 |
|
$16.6300 / $19.5700 | Buy Now |
Part Details for TVP3026-220PCE
TVP3026-220PCE CAD Models
TVP3026-220PCE Part Data Attributes
|
TVP3026-220PCE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TVP3026-220PCE
Texas Instruments
1280X1024 PIXELS PALETTE-DAC DSPL CTLR, PQFP160, FP-160
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | FP-160 | |
Pin Count | 160 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 4 | |
Display Configuration | 1280 X 1024 PIXELS | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G160 | |
Length | 28 mm | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, PALETTE DAC |
Alternate Parts for TVP3026-220PCE
This table gives cross-reference parts and alternative options found for TVP3026-220PCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVP3026-220PCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVP3026-220BPCE | Palette DAC, 1280 X 1024 Pixels, CMOS, PQFP160, PLASTIC, QFP-160 | Rochester Electronics LLC | TVP3026-220PCE vs TVP3026-220BPCE |
TVP3026-220PCE | Palette DAC, 1280 X 1024 Pixels, CMOS, PQFP160, FP-160 | Rochester Electronics LLC | TVP3026-220PCE vs TVP3026-220PCE |