Datasheets
TVP5150AM1MPBSREP by: Texas Instruments

Enhanced Product Ultralow Power NTSC/PAL/SECAM Video Decoder 32-TQFP -55 to 125

Part Details for TVP5150AM1MPBSREP by Texas Instruments

Overview of TVP5150AM1MPBSREP by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TVP5150AM1MPBSREP

Part # Distributor Description Stock Price Buy
DISTI # 296-TVP5150AM1MPBSREPCT-ND
DigiKey IC VIDEO DECODER 32-TQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2396
In Stock
  • 1 $23.2400
  • 10 $21.4370
  • 25 $20.4736
  • 100 $18.3057
  • 250 $17.4627
  • 500 $16.6197
  • 2,000 $15.1745
$15.1745 / $23.2400 Buy Now
DISTI # 595-VP5150AM1MPBSREP
Mouser Electronics Video ICs Ultralow Pwr NTSC PAL/SECAM Vid Dec RoHS: Compliant 0
  • 2,000 $15.1700
$15.1700 Order Now
DISTI # J56:1989_00585629
Arrow Electronics Video Decoder 1 ADC 9bit 32-Pin TQFP T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Europe - 2000
  • 2,000 $15.1300
$15.1300 Buy Now
Ameya Holding Limited IC VIDEO DECODER 32-TQFP 7011
RFQ
Chip1Cloud Ultralow-Power NTSC/PAL/SECAM Video Decoder | IC VIDEO DECODER 32-TQFP 1500
RFQ
Chips Pulse Industry Limited TQFP-32(5x5) Codec ICs RoHS Purchase Online, Ship Immediately 3
  • 1 $24.5901
  • 30 $23.6995
$23.6995 / $24.5901 Buy Now
LCSC TQFP-32(5x5) Video Interface ICs ROHS 3
  • 1 $16.3934
  • 30 $15.7997
$15.7997 / $16.3934 Buy Now

Part Details for TVP5150AM1MPBSREP

TVP5150AM1MPBSREP CAD Models

TVP5150AM1MPBSREP Part Data Attributes

TVP5150AM1MPBSREP Texas Instruments
Buy Now Datasheet
Compare Parts:
TVP5150AM1MPBSREP Texas Instruments Enhanced Product Ultralow Power NTSC/PAL/SECAM Video Decoder 32-TQFP -55 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFP
Package Description TFQFP, TQFP32,.28SQ
Pin Count 32
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Consumer IC Type COLOR SIGNAL DECODER
Input Type R-Y; B-Y; Y
JESD-30 Code S-PQFP-G32
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 32
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP32,.28SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Current-Max 36 mA
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.65 V
Surface Mount YES
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Video Standard PAL;NTSC;SECAM
Width 5 mm

Alternate Parts for TVP5150AM1MPBSREP

This table gives cross-reference parts and alternative options found for TVP5150AM1MPBSREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVP5150AM1MPBSREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TVP5150AM1PBSG4 Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP 0 to 70 Texas Instruments TVP5150AM1MPBSREP vs TVP5150AM1PBSG4
V62/08626-01XE Enhanced Product Ultralow Power NTSC/PAL/SECAM Video Decoder 32-TQFP -55 to 125 Texas Instruments TVP5150AM1MPBSREP vs V62/08626-01XE
TVP5150AM1PBSR Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP 0 to 70 Texas Instruments TVP5150AM1MPBSREP vs TVP5150AM1PBSR
TVP5150AM1IPBSQ1 Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP -40 to 85 Texas Instruments TVP5150AM1MPBSREP vs TVP5150AM1IPBSQ1
Part Number Description Manufacturer Compare
TVP5150AM1PBSG4 Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP 0 to 70 Texas Instruments TVP5150AM1MPBSREP vs TVP5150AM1PBSG4
TVP5150APBS Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP 0 to 70 Texas Instruments TVP5150AM1MPBSREP vs TVP5150APBS
V62/08626-01XE Enhanced Product Ultralow Power NTSC/PAL/SECAM Video Decoder 32-TQFP -55 to 125 Texas Instruments TVP5150AM1MPBSREP vs V62/08626-01XE
TVP5150AM1PBSR Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP 0 to 70 Texas Instruments TVP5150AM1MPBSREP vs TVP5150AM1PBSR
TVP5150APBSR Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP 0 to 70 Texas Instruments TVP5150AM1MPBSREP vs TVP5150APBSR
TVP5146M1PFP COLOR SIGNAL DECODER, PQFP80, POWERPAD, PLASTIC, QFP-80 Texas Instruments TVP5150AM1MPBSREP vs TVP5146M1PFP
TVP5150AZQC Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 48-BGA MICROSTAR JUNIOR Texas Instruments TVP5150AM1MPBSREP vs TVP5150AZQC
TVP5150AM1IPBSQ1 Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP -40 to 85 Texas Instruments TVP5150AM1MPBSREP vs TVP5150AM1IPBSQ1
TVP5146PFPR NTSC/PAL/SECAM 4x10-bit digital video decoder with macrovision detection, YPbPR/RBG inputs 80-HTQFP 0 to 70 Texas Instruments TVP5150AM1MPBSREP vs TVP5146PFPR
TVP5150APBSRG4 Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP 0 to 70 Texas Instruments TVP5150AM1MPBSREP vs TVP5150APBSRG4

TVP5150AM1MPBSREP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TVP5150AM1MPBSREP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TVP5150AM1MPBSREP by Texas Instruments

  • Please alert me when TVP5150AM1MPBSREP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TVP5150AM1MPBSREP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TVP5150AM1MPBSREP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TVP5150AM1MPBSREP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TVP5150AM1MPBSREP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TVP5150AM1MPBSREP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: