-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVS07RF-17-35SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port - Bulk (Alt: TVS07RF-17-35SA) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$322.0949 | Buy Now |
DISTI #
654-TVS07RF-17-35SA
|
Mouser Electronics | Standard Circular Connector TV 55C 55#22D SKT J/N RECP RoHS: Compliant | 0 |
|
$130.4200 / $140.3100 | Order Now |
DISTI #
TVS07RF-17-35SA
|
PEI Genesis | TV 55C 55#22D SKT J/N RECP Min Qty: 1 | 34 |
|
$105.2900 / $137.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TVS07RF-17-35SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RF-17-35SA
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |
This table gives cross-reference parts and alternative options found for TVS07RF-17-35SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF-17-35SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24WE35SA | MIL Series Connector, | Glenair Inc | TVS07RF-17-35SA vs D38999/24WE35SA |
D38999/24WE35JA | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RF-17-35SA vs D38999/24WE35JA |
D38999/24TE35SW | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RF-17-35SA vs D38999/24TE35SW |
D38999/24NE35JA | MIL Series Connector | Amphenol Corporation | TVS07RF-17-35SA vs D38999/24NE35JA |
TV07RW-17-35SA | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-17-35SA vs TV07RW-17-35SA |
D38999/24SE35SA | CONNECTOR, 55 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TVS07RF-17-35SA vs D38999/24SE35SA |
D38999/24ZE35JA | MIL Series Connector | TE Connectivity | TVS07RF-17-35SA vs D38999/24ZE35JA |
CJ1424WE35SW | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RF-17-35SA vs CJ1424WE35SW |
TVS07RK17-35JA | MIL Series Connector | Amphenol Corporation | TVS07RF-17-35SA vs TVS07RK17-35JA |
DTS24W17-35SA | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | TVS07RF-17-35SA vs DTS24W17-35SA |