There are no models available for this part yet.
Overview of TVS07RF13-8BA by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TVS07RF13-8BA by Amphenol Corporation
Part Data Attributes for TVS07RF13-8BA by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
TRI-START, STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOSITURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
13
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
8
|
Alternate Parts for TVS07RF13-8BA
This table gives cross-reference parts and alternative options found for TVS07RF13-8BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF13-8BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN3645K7CN08BA | MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | TVS07RF13-8BA vs EN3645K7CN08BA |
EN3645J7CN08BA | MIL Series Connector, 8 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | TVS07RF13-8BA vs EN3645J7CN08BA |
D38999/24KC8BA | MIL Series Connector | TE Connectivity | TVS07RF13-8BA vs D38999/24KC8BA |
D38999/24JC8BA | MIL Series Connector | TE Connectivity | TVS07RF13-8BA vs D38999/24JC8BA |
D38999/24KC8BW | MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RF13-8BA vs D38999/24KC8BW |
CTV07RW13-8BA | MIL Series Connector | Amphenol Corporation | TVS07RF13-8BA vs CTV07RW13-8BA |
DTS24L13-08BA | MIL Series Connector | TE Connectivity | TVS07RF13-8BA vs DTS24L13-08BA |
CJ1424FC8BW | MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RF13-8BA vs CJ1424FC8BW |
D38999/24MC08BA | MIL SERIES CONNECTOR | TE Connectivity | TVS07RF13-8BA vs D38999/24MC08BA |
D38999/24WC8BW | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RF13-8BA vs D38999/24WC8BW |