Part Details for TW-20-01-G-Q-120-095 by Samtec Inc
Overview of TW-20-01-G-Q-120-095 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-20-01-G-Q-120-095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73X8771
|
Newark | 2Mm Terminal Strips |Samtec TW-20-01-G-Q-120-095 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8900 / $12.2600 | Buy Now |
DISTI #
TW-20-01-G-Q-120-0
|
Avnet Americas | Conn Board Stacker HDR 80 POS 2mm Solder ST Through Hole - Bulk (Alt: TW-20-01-G-Q-120-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$5.6100 / $15.8600 | Buy Now | |
DISTI #
TW-20-01-G-Q-120-095
|
Avnet Americas | Conn Board Stacker HDR 80 POS 2mm Solder ST Through Hole - Bulk (Alt: TW-20-01-G-Q-120-095) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TW-20-01-G-Q-120-095
|
Avnet Americas | Conn Board Stacker HDR 80 POS 2mm Solder ST Through Hole - Bulk (Alt: TW-20-01-G-Q-120-095) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$5.6100 / $15.8600 | Buy Now |
Part Details for TW-20-01-G-Q-120-095
TW-20-01-G-Q-120-095 CAD Models
TW-20-01-G-Q-120-095 Part Data Attributes
|
TW-20-01-G-Q-120-095
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-20-01-G-Q-120-095
Samtec Inc
Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.315 inch | |
Body Depth | 0.12 inch | |
Body Length | 1.58 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.095 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |