Part Details for TWD2215 by Spectrum Microwave
Overview of TWD2215 by Spectrum Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWD2215
TWD2215 CAD Models
TWD2215 Part Data Attributes
|
TWD2215
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
TWD2215
Spectrum Microwave
5 MHz - 3000 MHz RF/MICROWAVE SGL POLE SGL THROW SWITCH, 2.2 dB INSERTION LOSS, DP3, DIP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2.2 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPST | |
VSWR-Max | 1.7 |
Alternate Parts for TWD2215
This table gives cross-reference parts and alternative options found for TWD2215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWD2215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWD2215 | SPST, 5MHz Min, 3000MHz Max, 2.2dB Insertion Loss-Max, DP3, DIP-14 | API Technologies Corp EIS (RETIRED) | TWD2215 vs TWD2215 |
TWD2215 | SPST, 5MHz Min, 3000MHz Max, 2.2dB Insertion Loss-Max, DP3, DIP-14 | API Technologies Corp | TWD2215 vs TWD2215 |
SW-215 | SPST, 5MHz Min, 4000MHz Max, 2.9dB Insertion Loss-Max, | MACOM | TWD2215 vs SW-215 |
SW-215PIN | RF/Microwave Switch, 5 MHz - 3000 MHz RF/MICROWAVE SGL POLE SGL THROW SWITCH, 2.9 dB INSERTION LOSS, ROHS COMPLIANT, DI-1, 16 PIN | TE Connectivity | TWD2215 vs SW-215PIN |
SW-215-PIN | SPST, 5MHz Min, 3000MHz Max, 1 Func, 2.9dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, DI-1, 16 PIN | MACOM | TWD2215 vs SW-215-PIN |