-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Catalog SDIO, UART, and Audio Voltage-Translation Transceiver 48-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TWL1200IPFBRQ1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 48TQFP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10494 In Stock |
|
$1.3700 | Buy Now |
DISTI #
296-36866-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 48TQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1854 In Stock |
|
$1.2460 / $2.8300 | Buy Now |
DISTI #
595-TWL1200IPFBRQ1
|
Mouser Electronics | Translation - Voltage Levels SDIO,UART,and Audio Vltg-Level Xcvr RoHS: Compliant | 164 |
|
$1.2400 / $2.8200 | Buy Now |
DISTI #
V72:2272_07427314
|
Arrow Electronics | Voltage Level Translator 4-CH Bidirectional Automotive AEC-Q100 48-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1844 Container: Cut Strips | Americas - 710 |
|
$1.2280 / $1.2390 | Buy Now |
|
Rochester Electronics | TWL1200-Q1 Automotive Catalog SDIO, UART, and Audio Voltage-Translation Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 10494 |
|
$1.1800 / $1.3800 | Buy Now |
|
Ameya Holding Limited | IC VOLT TXRX 19BIT 48TQFP | 3761 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$2.5000 / $3.8500 | Buy Now |
|
LCSC | TQFP-48(7x7) Translators / Level Shifters ROHS | 35 |
|
$0.8335 / $1.3095 | Buy Now |
|
Sense Electronic Company Limited | TQFP48 | 1850 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TWL1200IPFBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TWL1200IPFBRQ1
Texas Instruments
Automotive Catalog SDIO, UART, and Audio Voltage-Translation Transceiver 48-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 19 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 1.1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for TWL1200IPFBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWL1200IPFBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLK10232CTR | Dual channel XAUI-to-10GBASE-KR backplane transceiver with crosspoint switch 144-FCBGA -40 to 85 | Texas Instruments | TWL1200IPFBRQ1 vs TLK10232CTR |