Part Details for TWL6041BYFFR by Texas Instruments
Results Overview of TWL6041BYFFR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TWL6041BYFFR Information
TWL6041BYFFR by Texas Instruments is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TWL6041BYFFR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | PCM Codec, 1-Func, 8-Channel, PBGA81 RoHS: Compliant Status: Active Min Qty: 1 | 20384 |
|
$2.0200 / $2.5300 | Buy Now |
US Tariff Estimator: TWL6041BYFFR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TWL6041BYFFR
TWL6041BYFFR Part Data Attributes
|
|
TWL6041BYFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TWL6041BYFFR
Texas Instruments
8-Channel High Quality Low-Power Audio Codec For Portable Applications 81-DSBGA -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Package Description | VFBGA, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Filter | NO | |
| Input Type | DIFFERENTIAL | |
| JESD-30 Code | S-PBGA-B81 | |
| JESD-609 Code | e1 | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 81 | |
| Operating Mode | SYNCHRONOUS | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | VFBGA | |
| Package Shape | SQUARE | |
| Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.625 mm | |
| Supply Voltage-Nom | 2.1 V | |
| Surface Mount | YES | |
| Telecom IC Type | PCM CODEC | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | BALL | |
| Terminal Pitch | 0.4 mm | |
| Terminal Position | BOTTOM | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TWL6041BYFFR
This table gives cross-reference parts and alternative options found for TWL6041BYFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWL6041BYFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TWL6041BYFFT | Texas Instruments | Check for Price | 8-Channel High Quality Low-Power Audio Codec For Portable Applications 81-DSBGA -40 to 85 | TWL6041BYFFR vs TWL6041BYFFT |
TWL6041BYFFR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TWL6041BYFFR evaluation module documentation, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The TWL6041BYFFR is a flexible audio codec that can be configured for different audio codecs through its I2C interface. The configuration process involves writing specific register values to select the desired codec, sample rate, and other parameters. Texas Instruments provides a detailed configuration guide in the TWL6041BYFFR datasheet and application notes.
-
The maximum power consumption of TWL6041BYFFR is approximately 12mA in active mode. To reduce power consumption, you can use the device's power-down modes, adjust the clock frequency, and optimize the audio signal processing. Additionally, using a low-power audio codec and optimizing the system design can also help reduce overall power consumption.
-
To troubleshoot audio quality issues with TWL6041BYFFR, start by verifying the device's configuration and register settings. Check for proper clocking, audio signal routing, and gain settings. Use audio analysis tools, such as oscilloscopes or audio analyzers, to measure the audio signal quality. Additionally, consult the TWL6041BYFFR datasheet and application notes for troubleshooting guidelines and common pitfalls to avoid.
-
Yes, the TWL6041BYFFR is specified to operate over an extended temperature range of -40°C to 85°C, making it suitable for automotive and industrial applications. However, it's essential to ensure that the device is properly designed and tested for the specific temperature range and environmental conditions of the target application.