TWR-5/3000-15/500-D12A
Description: DC-DC Regulated Power Supply Module, 3 Output, 20W, Hybrid, PACKAGE-8/7

Overview of TWR-5/3000-15/500-D12A by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAM003.0-001 Amphenol Cables on Demand Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3')
CS-USBAB003.0-002 Amphenol Cables on Demand Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6')
CS-USBAB003.0-001 Amphenol Cables on Demand Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3')

Price & Stock for TWR-5/3000-15/500-D12A by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1
RFQ

CAD Models for TWR-5/3000-15/500-D12A by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TWR-5/3000-15/500-D12A by Murata Manufacturing Co Ltd

TWR-5/3000-15/500-D12A
Murata Manufacturing Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
PACKAGE-8/7
Reach Compliance Code
unknown
Additional Feature
ADDITIONAL PLUS OR MINUS 15V OUTPUTS AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
9 V
Input Voltage-Nom
12 V
JESD-30 Code
S-XDMA-P7
JESD-609 Code
e4
Load Regulation-Max
2%
Number of Functions
1
Number of Outputs
3
Number of Terminals
7
Operating Temperature-Max
55 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Output Voltage-Max
5.05 V
Output Voltage-Min
4.95 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Equivalence Code
MODULE,7LEAD,1.8
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
GOLD OVER NICKEL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
20 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. TWR-5/3000-15/500-D12A
    Murata Manufacturing Co Ltd
    DC-DC Regulated Power Supply Module, 3 Output, 20W, Hybrid, PACKAGE-8/7
    VS

Alternate Parts for TWR-5/3000-15/500-D12A

This table gives cross-reference parts and alternative options found for TWR-5/3000-15/500-D12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWR-5/3000-15/500-D12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TWR-5/3000-15/500-D12A DC-DC Regulated Power Supply Module, 3 Output, 20W, Hybrid, DATEL Inc TWR-5/3000-15/500-D12A vs TWR-5/3000-15/500-D12A
TWR-5/3000-15/500-D12A-C DC-DC Regulated Power Supply Module, 3 Output, 20W, Hybrid, ROHS COMPLIANT PACKAGE-8/7 C&D Technologies Inc TWR-5/3000-15/500-D12A vs TWR-5/3000-15/500-D12A-C
Part Number Description Manufacturer Compare
TWR-5/3000-15/500-D12A DC-DC Regulated Power Supply Module, 3 Output, 20W, Hybrid, C&D Technologies Inc TWR-5/3000-15/500-D12A vs TWR-5/3000-15/500-D12A
TWR-5/3000-15/500-D12A DC-DC Regulated Power Supply Module, 3 Output, 20W, Hybrid, DATEL Inc TWR-5/3000-15/500-D12A vs TWR-5/3000-15/500-D12A

Related Parts for TWR-5/3000-15/500-D12A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TWR-5/3000-15/500-D12A by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TWR-5/3000-15/500-D12A by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of TWR-5/3000-15/500-D12A would you like to use for your alert(s)?
  • Please alert me when TWR-5/3000-15/500-D12A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TWR-5/3000-15/500-D12A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TWR-5/3000-15/500-D12A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TWR-5/3000-15/500-D12A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TWR-5/3000-15/500-D12A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TWR-5/3000-15/500-D12A by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: