Part Details for TX1089NLT by Pulse Electronics Corporation
Overview of TX1089NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for TX1089NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2707
|
Newark | Xfmr,dual,t1,bh,et,1:1Ct/1:1Ct,tr Rpb/T&r |Pulse TX1089NLT Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8200 / $3.6100 | Buy Now |
DISTI #
553-1777-1-ND
|
DigiKey | XFRMR 1CT:1CT/1CT:1CT 1.2/1.2MH Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
267 In Stock |
|
$3.1996 / $5.5200 | Buy Now |
DISTI #
TX1089NLT
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: TX1089NLT) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.7856 / $3.1680 | Buy Now |
DISTI #
673-TX1089NL673-T
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port RoHS: Compliant | 154 |
|
$3.1400 / $5.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$2.9200 | Buy Now |
|
Onlinecomponents.com | XFMR,DUAL,T1,BH,1CT:1CT/1CT:1CT, SMT, MSL4, T&RRPB RoHS: Compliant | 0 |
|
$2.7100 / $5.6800 | Buy Now |
DISTI #
TX1089NLT
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: TX1089NLT) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.7856 / $3.1680 | Buy Now |
DISTI #
TX1089NLT
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: TX1089NLT) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.7856 / $3.1680 | Buy Now |
DISTI #
TX1089NLT
|
Avnet Abacus | Telecom Transformer 1:1/1:1 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: TX1089NLT) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TX1089NLT
TX1089NLT CAD Models
TX1089NLT Part Data Attributes
|
TX1089NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TX1089NLT
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:1CT | |
Height | 6.22 mm | |
Length | 12.83 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.11 mm |
Alternate Parts for TX1089NLT
This table gives cross-reference parts and alternative options found for TX1089NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX1089NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B2436T | Telecom Transformer | Pulse Electronics Corporation | TX1089NLT vs B2436T |
B2436 | Telecom Transformer | Pulse Electronics Corporation | TX1089NLT vs B2436 |