Datasheets
TX2SA-L2-12V-1-Z by: Panasonic Electronic Components

Power/Signal Relay, 2 Form C, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT

Part Details for TX2SA-L2-12V-1-Z by Panasonic Electronic Components

Overview of TX2SA-L2-12V-1-Z by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
PQU650-12P Murata Manufacturing Co Ltd AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P
MGN1S1212MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-12V GAN
MGN1S0512MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 5-12V GAN

Price & Stock for TX2SA-L2-12V-1-Z

Part # Distributor Description Stock Price Buy
DISTI # 255-TX2SA-L2-12V-1-Z-ND
DigiKey RELAY TELECOM DPDT 1A 12V Min Qty: 500 Lead time: 36 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $3.0603
$3.0603 Buy Now
DISTI # TX2SA-L2-12V-1-Z
Avnet Americas Relay Signal DPDT 12VDC Solder Surface Mount T/R - Tape and Reel (Alt: TX2SA-L2-12V-1-Z) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel 0
  • 500 $2.9276
  • 1,000 $2.8684
  • 2,000 $2.8280
  • 3,000 $2.7472
  • 4,000 $2.6866
  • 5,000 $2.6361
  • 50,000 $2.5856
$2.5856 / $2.9276 Buy Now
DISTI # 769-TX2SA-L2-12V-1-Z
Mouser Electronics Low Signal Relays - PCB TX relay 0
  • 500 $3.0700
$3.0700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks 0
  • 500 $2.7000
$2.7000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 125 $5.2500
  • 250 $3.2300
  • 375 $2.5600
  • 500 $2.5100
$2.5100 / $5.2500 Buy Now
Master Electronics   RoHS: Compliant 0
  • 125 $5.2500
  • 250 $3.2300
  • 375 $2.5600
  • 500 $2.5100
$2.5100 / $5.2500 Buy Now

Part Details for TX2SA-L2-12V-1-Z

TX2SA-L2-12V-1-Z CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TX2SA-L2-12V-1-Z Part Data Attributes

TX2SA-L2-12V-1-Z Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
TX2SA-L2-12V-1-Z Panasonic Electronic Components Power/Signal Relay, 2 Form C, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.49.00.50
Samacsys Manufacturer Panasonic
Additional Feature LOW PROFILE
Body Breadth 7.4 mm
Body Height 8.2 mm
Body Length or Diameter 15 mm
Coil Current(DC)-Max 0.017 A
Coil Operate Voltage(DC) 9 V
Coil Power 200 mW
Coil Release Voltage(DC) 9 V
Coil Resistance 720 Ω
Coil Voltage(DC)-Max 12 V
Coil Voltage-Nom 12 V
Coil/Input Supply Type DC
Contact Current(DC)-Max 1 A
Contact (DC) Max Power Rating R Load 30W@220VDC
Contact (DC) Max Rating R Load 1A@220VDC
Contact Resistance 100 mΩ
Contact Voltage(DC)-Max 220 V
Contact/Output Supply Type DC
Electrical Life 100000 Cycle(s)
End Contact Material Silver Palladium
End Contact Plating GOLD
Input Switching Control Type Random
Insulation Resistance 1000000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT
Number of Terminals 10
Operate Time 4 ms
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TAPE AND REEL
Physical Dimension 15mm x 7.4mm x 8.2mm
Reference Standard BSI; CSA; UL
Relay Action LATCHED
Relay Form 2 FORM C
Relay Function DPDT
Relay Type POWER/SIGNAL RELAY
Release Time 4 ms
Sealing WATER PROOF
Surface Mount NO
Termination Type SOLDER

Alternate Parts for TX2SA-L2-12V-1-Z

This table gives cross-reference parts and alternative options found for TX2SA-L2-12V-1-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX2SA-L2-12V-1-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TX2SS-L2-12V-1-Z Power/Signal Relay, 2 Form C, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components TX2SA-L2-12V-1-Z vs TX2SS-L2-12V-1-Z
TX2-L2-H-12V-1 Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT Panasonic Electronic Components TX2SA-L2-12V-1-Z vs TX2-L2-H-12V-1
TX2SL-L2-12V-1 Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components TX2SA-L2-12V-1-Z vs TX2SL-L2-12V-1
TX2SA-L2-12V-Z-1 Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components TX2SA-L2-12V-1-Z vs TX2SA-L2-12V-Z-1
TX2SL-LT-12V-Z-1 Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components TX2SA-L2-12V-1-Z vs TX2SL-LT-12V-Z-1
TX2-LT-H-12V-1 Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT Panasonic Electronic Components TX2SA-L2-12V-1-Z vs TX2-LT-H-12V-1
TX2SS-LT-12V-1-X Power/Signal Relay, 2 Form C, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components TX2SA-L2-12V-1-Z vs TX2SS-LT-12V-1-X
TX2SS-LT-12V-1 Power/Signal Relay, 2 Form C, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components TX2SA-L2-12V-1-Z vs TX2SS-LT-12V-1
TX2SA-L2-12V-1-X Power/Signal Relay, 2 Form C, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components TX2SA-L2-12V-1-Z vs TX2SA-L2-12V-1-X
TX2SL-LT-12V-1-X Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components TX2SA-L2-12V-1-Z vs TX2SL-LT-12V-1-X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TX2SA-L2-12V-1-Z by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TX2SA-L2-12V-1-Z by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of TX2SA-L2-12V-1-Z would you like to use for your alert(s)?
  • Please alert me when TX2SA-L2-12V-1-Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TX2SA-L2-12V-1-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TX2SA-L2-12V-1-Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TX2SA-L2-12V-1-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TX2SA-L2-12V-1-Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TX2SA-L2-12V-1-Z by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: