Part Details for TX2SS-L-12V by Panasonic Electronic Components
Overview of TX2SS-L-12V by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX2SS-L-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C0547
|
Newark | Tx Relay Rohs Compliant: Yes |Panasonic TX2SS-L-12V Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $4.1700 | Buy Now |
DISTI #
TX2SS-L-12V-ND
|
DigiKey | RELAY TELECOM DPDT 2A 12V Min Qty: 40 Lead time: 36 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6652 | Buy Now |
DISTI #
TX2SS-L-12V
|
Avnet Americas | Electromechanical Relay DPDT 2A 12VDC 1.44KOhm Surface Mount - Rail/Tube (Alt: TX2SS-L-12V) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tube | 0 |
|
$2.4448 / $2.7682 | Buy Now |
DISTI #
769-TX2SS-L-12V
|
Mouser Electronics | Low Signal Relays - PCB 2 Form C 2A 30VDC 12VDC RoHS: Compliant | 0 |
|
$2.3400 / $3.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 0Tube |
|
$2.5500 | Buy Now |
|
Onlinecomponents.com | Signal Relay 12VDC 2A DPDT( (15mm 7.4mm 10mm)) SMD Automotive RoHS: Compliant |
40 In Stock |
|
$2.4800 / $3.2500 | Buy Now |
DISTI #
TX2SS-L-12V
|
Avnet Americas | Electromechanical Relay DPDT 2A 12VDC 1.44KOhm Surface Mount - Rail/Tube (Alt: TX2SS-L-12V) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tube | 0 |
|
$2.4448 / $2.7682 | Buy Now |
DISTI #
TX2SS-L-12V
|
Avnet Americas | Electromechanical Relay DPDT 2A 12VDC 1.44KOhm Surface Mount - Rail/Tube (Alt: TX2SS-L-12V) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tube | 0 |
|
$2.4448 / $2.7682 | Buy Now |
DISTI #
3882978
|
Farnell | SIGNAL RELAY, DPDT, 12VDC, 2A, SMD RoHS: Compliant Min Qty: 40 Lead time: 22 Weeks, 4 Days Container: Each | 0 |
|
$3.8165 | Buy Now |
|
Master Electronics | Signal Relay 12VDC 2A DPDT( (15mm 7.4mm 10mm)) SMD Automotive RoHS: Compliant |
40 In Stock |
|
$2.4800 / $3.2500 | Buy Now |
Part Details for TX2SS-L-12V
TX2SS-L-12V CAD Models
TX2SS-L-12V Part Data Attributes
|
TX2SS-L-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TX2SS-L-12V
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7.4 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | 9 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 15mm x 7.4mm x 8.2mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for TX2SS-L-12V
This table gives cross-reference parts and alternative options found for TX2SS-L-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX2SS-L-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX2SL-L-6V-Z-1 | Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 6VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2SS-L-12V vs TX2SL-L-6V-Z-1 |
UB2-12SNRN-L6 | Power/Signal Relay, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | TX2SS-L-12V vs UB2-12SNRN-L6 |
TX2-L-6V | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.017A (Coil), 6VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TX2SS-L-12V vs TX2-L-6V |
DS2E-S-DC1.5V | Power/Signal Relay, DPDT, Momentary, 0.133A (Coil), 1.5VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TX2SS-L-12V vs DS2E-S-DC1.5V |
EF2-5SNUH | Power/Signal Relay, DPDT, Latched, 0.006A (Coil), 5VDC (Coil), 30mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | TX2SS-L-12V vs EF2-5SNUH |
UD2-3SNU | Power/Signal Relay, DPDT, Latched, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | EM Devices Corporation | TX2SS-L-12V vs UD2-3SNU |
TN2-L-H-12V-3 | Power/Signal Relay, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | Panasonic Electronic Components | TX2SS-L-12V vs TN2-L-H-12V-3 |
UD2-1.5SNU-R6 | Power/Signal Relay, DPDT, Latched, 0.07A (Coil), 1.5VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | TX2SS-L-12V vs UD2-1.5SNU-R6 |
TX2SS-L-24V-1-X | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.004A (Coil), 24VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2SS-L-12V vs TX2SS-L-24V-1-X |
TN2-L-H-3V | Power/Signal Relay, DPDT, Latched, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TX2SS-L-12V vs TN2-L-H-3V |