Part Details for TXB0101DCKR by Texas Instruments
Results Overview of TXB0101DCKR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TXB0101DCKR Information
TXB0101DCKR by Texas Instruments is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TXB0101DCKR | Texas Instruments | 1-Bit Bidirectional Voltage-Level Shifter With Auto Direction Sensing and +/-15-kV ESD Protect 6-SC70 -40 to 85 | |
| TXB0101DCKRG4 | Texas Instruments | 1-Bit Bidirectional Voltage-Level Shifter With Auto Direction Sensing and +/-15-kV ESD Protect 6-SC70 -40 to 85 |
Price & Stock for TXB0101DCKR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | TXB0101 1-Bit Bidirectional Voltage-Level Shifter With Auto Direction Sensing and +/-15-kV ESD Protect RoHS: Compliant Status: Active Min Qty: 1 | 1051 |
|
$0.1663 / $0.2682 | Buy Now |
|
|
Chip Stock | 1-BitBidirectionalVoltage-LevelShifterWithAutoDirectionSensingand+/-15-kVESDProtect6-SC70-40to85 | 67500 |
|
RFQ | |
|
|
LCSC | 100Mbps 1 1 SC-70-6 Translators Level Shifters RoHS | 522 |
|
$0.1737 / $0.3922 | Buy Now |
|
|
Win Source Electronics | IC VOLT-LVL TRANSL BI-DIR SC70-6 | 55000 |
|
$0.2131 / $0.3196 | Buy Now |
US Tariff Estimator: TXB0101DCKR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TXB0101DCKR
TXB0101DCKR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TXB0101DCKR Part Data Attributes
|
|
TXB0101DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXB0101DCKR
Texas Instruments
1-Bit Bidirectional Voltage-Level Shifter With Auto Direction Sensing and +/-15-kV ESD Protect 6-SC70 -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Tssop, Tssop6,.08 | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Delay-Max | 14.2 Ns | |
| Interface IC Type | Voltage Level Translator | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.00002 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 5.5 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 0.78 V | |
| Supply Voltage-Nom | 1.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 Mm |
TXB0101DCKR Frequently Asked Questions (FAQ)
-
The TXB0101DCKR can support data rates up to 100 Mbps.
-
Yes, the TXB0101DCKR is compatible with both 3.3V and 5V systems, making it a versatile voltage translator.
-
The TXB0101DCKR has built-in power-up and power-down sequencing to ensure that the voltage translation occurs correctly during these events.
-
The propagation delay of the TXB0101DCKR is typically around 10 ns, making it suitable for high-speed applications.
-
Yes, the TXB0101DCKR is hot-swappable, allowing for insertion and removal of devices without powering down the system.