-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Bit Bidirectional Voltage-Level Translator with Auto Direction Sensing and +/-15-kV ESD Protect 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0894
|
Newark | Ic, Transceiver, Vlt, 16Tssop, No. Of Inputs:6, Output Current:20Μa, Propagation Delay:4Ns, No. Of Pins:16Pins, Logic Case Style:Tssop, Supply Voltage Min:1.2V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TXB0106PWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3600 / $1.7600 | Buy Now |
DISTI #
296-23759-1-ND
|
DigiKey | IC TRANSLATOR BIDIR 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6176 In Stock |
|
$0.6399 / $1.6500 | Buy Now |
DISTI #
595-TXB0106PWR
|
Mouser Electronics | Translation - Voltage Levels 8B Bidir Voltage- Level Translator RoHS: Compliant | 20895 |
|
$0.6390 / $1.6200 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 1000 SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO16 | 5 |
|
$1.1138 / $1.3365 | Buy Now |
|
Quest Components | 1000 SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO16 | 540 |
|
$0.8910 / $2.2275 | Buy Now |
|
Ameya Holding Limited | TXB0106PWR 电压电平转换器, 三态输出, 1.2 → 3.6 V,1.65 → 5.5 V, 16针 TSSOP封装 | 1144118 |
|
RFQ | |
|
ComSIT USA | 6-BIT BIDIRECTIONAL VOLTAGE-LEVEL TRANSLATOR WITH AUTO-DIRECTION SENSING AND 15-KV Bus Transceiver, 1000 Series, 1-Func, 1-Bit, True Output, PDSO16 RoHS: Compliant | Europe - 65 |
|
RFQ | |
|
LCSC | 1.65V5.5V 1 6 1.2V3.6V 100Mbps TSSOP-16 Translators / Level Shifters ROHS | 2142 |
|
$0.5771 / $1.0675 | Buy Now |
|
Win Source Electronics | Voltage Level Translator 6-CH Bidirectional 16-Pin TSSOP T/R / IC 6BIT NON-INV TRANSLTR 16TSSOP | 249808 |
|
$0.6410 / $0.9610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXB0106PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXB0106PWR
Texas Instruments
6-Bit Bidirectional Voltage-Level Translator with Auto Direction Sensing and +/-15-kV ESD Protect 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATE AT 1.65 TO 5.5V SUPPLY | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | TXB | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 70 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.00002 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 14.2 ns | |
Propagation Delay (tpd) | 14.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TXB0106PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXB0106PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1T45GN | Bus Transceiver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | TXB0106PWR vs 74AUP1T45GN |
TXB0106RGYR | 6-Bit Bidirectional Voltage-Level Translator with Auto Direction Sensing and +/-15-kV ESD Protect 16-VQFN -40 to 85 | Texas Instruments | TXB0106PWR vs TXB0106RGYR |
TXB0106RGYRG4 | 6-Bit Bidirectional Voltage-Level Translator with Auto Direction Sensing and +/-15-kV ESD Protect 16-VQFN -40 to 85 | Texas Instruments | TXB0106PWR vs TXB0106RGYRG4 |
74AUP1T45GN,132 | 74AUP1T45 - Low-power dual supply translating transceiver; 3-state@en-us SON 6-Pin | Nexperia | TXB0106PWR vs 74AUP1T45GN,132 |