-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15-kV ESD Protect 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1607
|
Newark | Ic, Translator, 8Bit, Bidirectional, No. Of Inputs:8, Output Current:20Μa, Propagation Delay:4Ns, No. Of Pins:20Pins, Logic Case Style:Tssop, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS TXB0108PWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$0.3930 | Buy Now |
DISTI #
27M1151
|
Newark | 8 Bit Voltage Level Xlator, Tssop-20, No. Of Inputs:8Inputs, Output Current:20Μa, Propagation Delay:4Ns, No. Of Pins:20Pins, Logic Case Style:Tssop, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C Rohs Compliant: Yes |TEXAS INSTRUMENTS TXB0108PWR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8160 | Buy Now |
DISTI #
296-21527-1-ND
|
DigiKey | IC TRANSLATOR BIDIR 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
70552 In Stock |
|
$0.6412 / $1.6500 | Buy Now |
DISTI #
595-TXB0108PWR
|
Mouser Electronics | Translation - Voltage Levels 8-Bit Bi-directional V-Level Translator RoHS: Compliant | 100589 |
|
$0.6170 / $1.6500 | Buy Now |
|
Bristol Electronics | 76 |
|
RFQ | ||
|
Bristol Electronics | 5400 |
|
RFQ | ||
|
Quest Components | 8-BIT BIDIRECTIONAL VOLTAGE-LEVEL TRANSLATOR WITH AUTO-DIRECTION SENSING AND PLUS/MINUS 15-KV ESD PROTECTION, TSSOP-20 | 6 |
|
$1.3720 / $1.7150 | Buy Now |
|
Quest Components | 8-BIT BIDIRECTIONAL VOLTAGE-LEVEL TRANSLATOR WITH AUTO-DIRECTION SENSING AND PLUS/MINUS 15-KV ESD PROTECTION, TSSOP-20 | 4576 |
|
$0.6717 / $2.2390 | Buy Now |
|
Quest Components | 8-BIT BIDIRECTIONAL VOLTAGE-LEVEL TRANSLATOR WITH AUTO-DIRECTION SENSING AND PLUS/MINUS 15-KV ESD PROTECTION, TSSOP-20 | 518 |
|
$1.4850 / $3.6000 | Buy Now |
DISTI #
TXB0108PWR
|
TME | IC: digital, logic level voltage translator, Ch: 8, CMOS, SMD, TXB Min Qty: 1 | 1816 |
|
$0.7100 / $1.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXB0108PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXB0108PWR
Texas Instruments
8-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15-kV ESD Protect 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.65 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |