Part Details for TXEAADSANF-25.000000 by Taitien Electronics Co Ltd
Overview of TXEAADSANF-25.000000 by Taitien Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXEAADSANF-25.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1664-1241-1-ND
|
DigiKey | XTAL OSC VCTCXO 25.0000MHZ SNWV Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8879 In Stock |
|
$1.7794 / $2.9400 | Buy Now |
Part Details for TXEAADSANF-25.000000
TXEAADSANF-25.000000 CAD Models
TXEAADSANF-25.000000 Part Data Attributes
|
TXEAADSANF-25.000000
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TXEAADSANF-25.000000
Taitien Electronics Co Ltd
Clipped Sine Output Oscillator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 0.5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.66 V | |
Surface Mount | YES |