Part Details for TXM-418-KH3 by Linx Technologies Inc
Overview of TXM-418-KH3 by Linx Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for TXM-418-KH3
TXM-418-KH3 CAD Models
TXM-418-KH3 Part Data Attributes:
|
TXM-418-KH3
Linx Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
TXM-418-KH3
Linx Technologies Inc
TX RF W/ENCODER 418MHZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINX TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Linx Technologies |
Alternate Parts for TXM-418-KH3
This table gives cross-reference parts and alternative options found for TXM-418-KH3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXM-418-KH3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXM-418-KH3 | Remote Control IC | TE Connectivity | TXM-418-KH3 vs TXM-418-KH3 |