Part Details for TXR18AB00-2420BI by TE Connectivity
Overview of TXR18AB00-2420BI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR18AB00-2420BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR18AB00-2420BI-ND
|
DigiKey | CONN BACKSH ADPT SZ24 1 3/8-18 Min Qty: 40 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.1600 | Buy Now |
DISTI #
51850435
|
Verical | Shrink Boot Adapters 180° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$143.7800 / $149.3100 | Buy Now |
DISTI #
884419-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 884419-000) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$60.5104 / $148.1628 | Buy Now |
DISTI #
44M1396
|
Newark | Txr18Ab00-2420Bi |Raychem Te Connectivity TXR18AB00-2420BI Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.4300 / $140.8600 | Buy Now |
DISTI #
45AJ8904
|
Newark | Txr18Ab00-2420Bi |Raychem Te Connectivity TXR18AB00-2420BI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$86.0200 / $110.2000 | Buy Now |
|
Onlinecomponents.com | TXR18AB00-2420BI |
5 Partner Stock |
|
$143.3200 / $153.9300 | Buy Now |
DISTI #
RYCTXR18AB00-2420BI
|
Interstate Connecting Components | TXR18AB00-2420BI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity TXR18AB00-2420BI
|
PEI Genesis | TXR18AB00-2420BI | 5 |
|
Buy Now | |
DISTI #
000000000002282032
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR18AB00-2420BI Min Qty: 1 | 0 |
|
$78.9200 / $161.1100 | Buy Now |
|
Master Electronics | TXR18AB00-2420BI |
5 Partner Stock |
|
$143.6800 / $154.3200 | Buy Now |
Part Details for TXR18AB00-2420BI
TXR18AB00-2420BI CAD Models
TXR18AB00-2420BI Part Data Attributes
|
TXR18AB00-2420BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR18AB00-2420BI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Body Length | 1.06 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |