Part Details for TXR18AB90D3212AI by TE Connectivity
Overview of TXR18AB90D3212AI by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Price & Stock for TXR18AB90D3212AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR18AB90D3212AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ32 OLIVE Lead time: 61 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
650-TXR18AB90D3212AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR18AB90D3212AI RoHS: Not Compliant | 0 |
|
$216.5400 | Order Now |
|
Onlinecomponents.com | TXR18AB90D3212AI | 0 |
|
$204.4600 / $506.6900 | Buy Now |
DISTI #
RYCTXR18AB90D3212AI
|
Interstate Connecting Components | TXR18AB90D3212AI | 016 On Order |
|
$245.4559 / $249.1195 | Buy Now |
|
Master Electronics | TXR18AB90D3212AI | 0 |
|
$204.4600 / $506.6900 | Buy Now |
Part Details for TXR18AB90D3212AI
TXR18AB90D3212AI CAD Models
TXR18AB90D3212AI Part Data Attributes:
|
TXR18AB90D3212AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR18AB90D3212AI
TE Connectivity
TINEL LOCK RING ADAPT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 32 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |