Part Details for TXR40AZ00-2014BI by TE Connectivity
Overview of TXR40AZ00-2014BI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AZ00-2014BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-TXR40AZ00-2014BI-ND
|
DigiKey | Connector Accessory, Backshell, Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
25 In Stock |
|
$89.7000 / $96.8800 | Buy Now |
|
Onlinecomponents.com | TINEL LOCK BACKSHELL |
25 Partner Stock |
|
$86.4300 / $96.5000 | Buy Now |
DISTI #
64963540
|
Verical | Shrink Boot Adapters 180° 21 Shell Size Zinc Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$84.1100 / $90.8400 | Buy Now |
DISTI #
RYCTXR40AZ00-2014BI
|
Interstate Connecting Components | TXR40AZ00-2014BI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity TXR40AZ00-2014BI
|
PEI Genesis | Circular MIL Spec Backshell | 25 |
|
Buy Now | |
|
Master Electronics | TINEL LOCK BACKSHELL |
25 Partner Stock |
|
$86.4300 / $96.5000 | Buy Now |
Part Details for TXR40AZ00-2014BI
TXR40AZ00-2014BI CAD Models
TXR40AZ00-2014BI Part Data Attributes
|
TXR40AZ00-2014BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AZ00-2014BI
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.7 inch | |
Cable Entry-Min | 0.438 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21; G | |
Wire Gauge | 0 AWG | |
Wire Size-Max |